AEC-Q100 Resettable Fuses - PPTC

Rezultatai: 136
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 30V SMD 1812 39 118Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.1A-HD 100A MAX 23 417Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-NSMF SMD/SMT SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 7 290Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 384Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18 909Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 14 345Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 7 625Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

microASMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 3 475Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 067Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329Prieinamumas
Min.: 1
Daugkart.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 524Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 2 042Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

ASMD PCB Mount SMD/SMT 230 mA 60 VDC 590 mA 10 A 4.8 Ohms - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 4 134Prieinamumas
Min.: 1
Daugkart.: 1
: 2 000

miniASMD SMD/SMT SMD/SMT 140 mA 60 VDC 280 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2 766Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.2A 33V SMD AEC-Q200 2 946Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

ASMD SMD/SMT SMD/SMT 1.2 A 33 VDC 2.88 A 40 A 230 mOhms 3425 (8763 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1 443Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 60V 100MA-HD 40A MAX 68 122Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-MSMF SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 140MA-HD 40A MAX 68 980Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-MSMF SMD/SMT SMD/SMT 140 mA 60 VDC 300 mA 40 A 6.5 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 16 308Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MF-MSMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 200MA-HD 40A MAX 22 901Prieinamumas
Min.: 1
Daugkart.: 1
: 1 500

MF-MSMF SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 300MA-HD 10A MAX 24 780Prieinamumas
42 000Tikėtina 2026-11-02
Min.: 1
Daugkart.: 1
: 3 000

MF-MSMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 500MA-HD 100A MAX 17 915Prieinamumas
32 000Tikėtina 2026-07-22
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 40A MAX 11 216Prieinamumas
20 000Tikėtina 2026-07-20
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 500 mA 30 VDC 1 A 40 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 750MA-HD 100A MAX 17 706Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel