Littelfuse POLYFUSE Resettable Fuses - PPTC

Rezultatai: 93
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 8 351Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE TELECOM 60V/250V .080A 4 418Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 27 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 6 376Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A 3 535Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

72R PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2 552Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1 777Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V RADIAL LDS 1.60A RADIAL LEADS 7 567Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.6 A 30 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS 2 799Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .200A RADIAL LEADS 9 143Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

60R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 60V .900A RADIAL LEADS 10 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

60R PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 1.35A 60V RADIAL 6 434Prieinamumas
Min.: 1
Daugkart.: 1

60R PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 1.85A RADIAL LEADS 2 523Prieinamumas
Min.: 1
Daugkart.: 1

60R PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 3.75A RADIAL 2 303Prieinamumas
Min.: 1
Daugkart.: 1

60R PCB Mount Radial 3.75 A 60 VDC 7.5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V/250V .080A TELECOM 1 310Prieinamumas
Min.: 1
Daugkart.: 1

250R PCB Mount Radial 80 mA 60 VDC 160 mA 3 A 33 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .25A 2.5s 4 726Prieinamumas
3 500Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1

60R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3 568Prieinamumas
Min.: 1
Daugkart.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 330Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 699Prieinamumas
1 200Tikėtina 2026-08-03
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM 1 127Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 0.18A 250V RADIAL 215Prieinamumas
400Tikėtina 2026-03-12
Min.: 1
Daugkart.: 1

250R PCB Mount Radial 180 mA 60 V 650 mA 10 A 4 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2 762Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 30V .90 AMP RADIAL LEADS 880Prieinamumas
Min.: 1
Daugkart.: 1

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 1.10A RADIAL LEADS 3 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

30R PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C 5.1 mm Ammo Pack