Multifuse Resettable Fuses - PPTC

Rezultatai: 674
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 6V 6.0A-HD 50A SMD 3 949Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

MF-NSML SMD/SMT SMD/SMT 6 A 6 VDC 12 A 50 A 10 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 2A-HD 100A MAX 6 844Prieinamumas
Min.: 1
Daugkart.: 1

MF-S Strap Mount Axial 2 A 30 VDC 4.4 A 100 A 60 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 12V 3.0A-HD 50A 1210 4 606Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

MF-USML PCB Mount SMD/SMT 3 A 12 VDC 6 A 50 A 24 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX 6 175Prieinamumas
Min.: 1
Daugkart.: 1

MF-S Strap Mount Axial 3.5 A 30 VDC 6.3 A 100 A 31 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/15V 2 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.5 A 15 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 100MA-HD 40A MAX 3 682Prieinamumas
15 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 5 000

MF-FSMF SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 40 A 6 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.75A 30V SMD 1812 6 169Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 750MA-HD 20A MAX 2 974Prieinamumas
15 000Tikėtina 2026-05-01
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 20 A 400 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 80A MAX 708Prieinamumas
12 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 500MA-HD 20A MAX 740Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 500 mA 16 VDC 2.5 A 20 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 High Temp SMD Polymer PTC 0.75A/12V 3 846Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 750 mA 12 VDC 3 A 40 A 700 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 60A MAX 9 496Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF PCB Mount SMD/SMT 200 mA 30 VDC 400 mA 60 A 3.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 350MA-HD 20A MAX 5 172Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF PCB Mount SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 200MA-HD 40A MAX 4 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT PCB Mount SMD/SMT 200 mA 16 VDC 1 A 40 A 5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.1A 24V SMD 0805 2 879Prieinamumas
15 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF PCB Mount SMD/SMT 100 mA 24 VDC 300 mA 80 A 7.5 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 5 199Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 500MA-HD 40A MAX 8 552Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSMF SMD/SMT SMD/SMT 500 mA 6 VDC 1 A 40 A 900 mOhms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V .1A-HD 40A MAX 8 090Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .25A-HD 40A MAX 1 427Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED 7 298Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V .4A-HD 40A MAX 2 631Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 3 320Prieinamumas
Min.: 1
Daugkart.: 1

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 60V RADIAL LEADED 2 181Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 30V RADIAL LEADED 8 311Prieinamumas
Min.: 1
Daugkart.: 1

MF-R/90 PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.9A 60V RADIAL LEADED 5 031Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-R/90 PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 310 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape