Multifuse Resettable Fuses - PPTC

Rezultatai: 674
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC 240V .55A-HD 7A MAX 3 477Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RM PCB Mount Radial 550 mA 240 VAC 1.25 A 7 A 1.45 Ohms - 20 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 15 744Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V .3A-HD 40A MAX 14 004Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.65A 72V RADIAL LEADED 10 740Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 650 mA 72 VDC 1.3 A 480 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX 9 595Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX 18 866Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 19 141Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 14 335Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX 17 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.85A 72V RADIAL LEADED 8 811Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX 6 207Prieinamumas
Min.: 1
Daugkart.: 1

MF-RX/72 PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 12 485Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 6 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

MF-SM013/250V SMD/SMT SMD/SMT 130 mA 60 VDC 3 A 7 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 20 832Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 300 mA 60 VDC 600 mA 40 A 4.8 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 750MA-HD 10A MAX 13 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 750 mA 60 VDC 1.5 A 10 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX 17 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-SM SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX 8 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-SM SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX 16 258Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-SM SMD/SMT SMD/SMT 1.8 A 33 VDC 3.6 A 40 A 150 mOhms 3425 (8764 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 550MA-HD 10A MAX 24 108Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-SMDF SMD/SMT SMD/SMT 550 mA 60 VDC 1.2 A 10 A 1 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 350MA-HD 20A MAX 4 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USHT SMD/SMT SMD/SMT 350 mA 30 VDC 1.75 A 20 A 2.2 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 50MA-HD 10A MAX 24 599Prieinamumas
30 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 10A MAX 61 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 100 mA 30 VDC 300 mA 10 A 15 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 28 788Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 500MA-HD 40A MAX 24 165Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-USMF SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 900 mOhms 1210 (3225 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 9V 200MA-HD 40A MAX 13 809Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-FSMF PCB Mount SMD/SMT 200 mA 9 VDC 500 mA 40 A 3.5 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel