Multifuse Resettable Fuses - PPTC

Rezultatai: 674
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP 454Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 8 A 16 V 16 A 100 A 14.5 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP 492Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 9 A 16 V 18 A 100 A 9.8 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC 36V 3.0A-HD 50A SMD 21 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-GSMF PCB Mount SMD/SMT 3 A 36 VDC 5.2 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX 10 247Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 33 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX 4 229Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX 17 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 3 A 24 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 140MA-HD 40A MAX 30 843Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF SMD/SMT SMD/SMT 140 mA 60 VDC 300 mA 40 A 6.5 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 10A MAX 18 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 80 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 200MA-HD 40A MAX 37 265Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

MF-MSMF SMD/SMT SMD/SMT 200 mA 60 VDC 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 300MA-HD 10A MAX 42 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 10 A 3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 15V 500MA-HD 100A MAX 24 178Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 500 mA 15 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 40V SMD 1812 28 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF PCB Mount SMD/SMT 500 mA 40 VDC 1 A 20 A 1.3 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 13V 750MA-HD 100A MAX 16 229Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 750MA-HD 40A MAX 14 200Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX 17 895Prieinamumas
20 000Tikėtina 2026-05-11
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 16 VDC 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX 13 048Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 20 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX 15 708Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX 14 833Prieinamumas
15 000Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1
Reel: 1 500

MF-MSMF SMD/SMT SMD/SMT 2.5 A 16 VDC 5 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 16 554Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 160MA-HD 80A MAX 9 033Prieinamumas
24 000Tikėtina 2026-06-10
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSHT PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 120MA-HD 10A MAX 23 366Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 120 mA 30 VDC 290 mA 10 A 8.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.16A 30V SMD 1206 16 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF PCB Mount SMD/SMT 160 mA 30 VDC 370 mA 10 A 6 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 24V 200MA-HD 10A MAX 18 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 200 mA 24 VDC 460 mA 10 A 2.6 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.25A 16V SMD 1206 19 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF PCB Mount SMD/SMT 250 mA 16 V 500 mA 20 A 2.3 Ohms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 21 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-NSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel