Littelfuse Resettable Fuses - PPTC

Rezultatai: 1 372
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC RGEF400K-AP 1 070Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 11A 16V High Temp AEC-Q200 529Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 11 A 16 VDC 21.2 A 100 A 13 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 260Prieinamumas
Min.: 1
Daugkart.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1 919Prieinamumas
Min.: 1
Daugkart.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A 1 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 V 5 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329Prieinamumas
Min.: 1
Daugkart.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 2 445Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200 1 543Prieinamumas
Min.: 1
Daugkart.: 1

AHRF PCB Mount Radial 10 A 16 VDC 20.5 A 100 A 15 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 4 093Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 5 256Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3 990Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2 426Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.86Ohms 6 300Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 3A 25Ohms 2 168Prieinamumas
Min.: 1
Daugkart.: 1

TRF250 PCB Mount Radial 55 mA 60 VDC 170 mA 3 A 35 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 114Prieinamumas
Min.: 1
Daugkart.: 1

AHRL PCB Mount Radial 5.5 A 16 VDC 11 A 50 A 22 mOhms - 40 C + 125 C 5.8 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC 250V 3A 10Ohms 415Prieinamumas
Min.: 1
Daugkart.: 1

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.7A 16V 100A Imax 631Prieinamumas
Min.: 1
Daugkart.: 1

VTP Strap Mount SMD/SMT 1.7 A 16 VDC 3.4 A 100 A 52 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A 2 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

72R PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2 991Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3 574Prieinamumas
Min.: 1
Daugkart.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC PTC 60V/250V.145A POLY TELECOM 1 850Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

250R PCB Mount Radial 145 mA 60 VDC 290 mA 3 A 14 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A 2 552Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

72R PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 80 Ohms 82 mA 13 VDC - 20 C+ 60 C 12 161Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 15 000

ZeptoSMDC PCB Mount SMD/SMT 11 mA 13 VDC 80 mA 82 mA 80 Ohms - 20 C + 60 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC LR4-600XF 2 920Prieinamumas
Min.: 1
Daugkart.: 1

LR4 Strap Mount SMD/SMT 6 A 20 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk