Eaton Electronics Resettable Fuses - PPTC

Rezultatai: 327
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Eaton Electronics Resettable Fuses - PPTC PPTC 1812 8V 2.0A SMD 1 939Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTS1812 SMD/SMT SMD/SMT 2 A 8 V 3.5 A 100 A 60 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.1A, 15V 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA0805 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 10 A 10 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.12A, 15V 4 649Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA0805 SMD/SMT SMD/SMT 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.5A, 13.2V 3 374Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1206 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 40 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.35A, 16V 3 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1206 SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 40 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1206 0.2A, 24V 3 582Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1206 SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 40 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1210 0.5A, 13.2V 1 108Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSA1210 SMD/SMT SMD/SMT 500 mA 13.2 VDC 1 A 40 A 1 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 1.5A, 16V 662Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSA1812 SMD/SMT SMD/SMT 1.5 A 16 VDC 3 A 40 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 2A, 16V 1 856Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSA1812 SMD/SMT SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 2.6A, 16V 1 915Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSA1812 SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 70 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.5A, 24V 1 496Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 50 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 1.1A, 24V 1 858Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 1.1 A 24 VDC 2.2 A 40 A 260 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 1.5A, 24V 2 715Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSA1812 SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 40 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.2A, 30V 2 143Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 200 mA 30 VDC 400 mA 10 A 5 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.3A, 30V 1 479Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 300 mA 30 VDC 600 mA 40 A 1.75 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.75A, 33V 2 222Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSA1812 SMD/SMT SMD/SMT 750 mA 33 VDC 1.5 A 100 A 480 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.1A, 60V 2 172Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 10 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA1812 0.14A, 60V 3 935Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSA1812 SMD/SMT SMD/SMT 140 mA 60 VDC 340 mA 10 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT0805 0.1A, 16V 4 360Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSAHT0805 SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 10 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.35A, 16V 3 084Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSAHT1206 PCB Mount SMD/SMT 350 mA 16 VDC 950 mA 50 A 1.6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT1206 0.16A, 30V 5 816Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSAHT1206 PCB Mount SMD/SMT 160 mA 30 VDC 800 mA 20 A 6 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 0.75A, 8V 4 380Prieinamumas
5 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 5 000

PTSLR0603 SMD/SMT SMD/SMT 750 mA 8 VDC 1.5 A 25 A 165 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2A, 8V 4 067Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 2 A 8 VDC 4 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.5A, 8V 3 976Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 3.5 A 8 VDC 7 A 50 A 18 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4.5A, 8V 4 087Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

PTSLR0805 SMD/SMT SMD/SMT 4.5 A 8 VDC 9 A 50 A 12 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel