Eaton Electronics Resettable Fuses - PPTC

Rezultatai: 327
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
Eaton Electronics Resettable Fuses - PPTC PTSLR1210 5.5A, 6V 2 209Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

PTSLR0805 SMD/SMT SMD/SMT 5.5 A 6 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 3A, 6V 1 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTSLR SMD/SMT SMD/SMT 3 A 6 VDC 6.2 A 50 A 21 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR1812 PPTC, 5A, 6V 988Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTSLR SMD/SMT SMD/SMT 5 A 6 V 10 A 50 A 1 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC 16V 2.5A Radial 751Prieinamumas
Min.: 1
Daugkart.: 1

PTR016V PCB Mount Radial 2.5 A 16 VDC 5 A 40 A 36 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 16V 8A Radial 999Prieinamumas
Min.: 1
Daugkart.: 1

PTR016V PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 11 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 10.0A Radial 497Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTR016V PCB Mount Radial 10 A 16 VDC 17 A 100 A 7 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 12.0A Radial 991Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTR016V PCB Mount Radial 12 A 16 V 20.4 A 100 A 6 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 16V 14.0A Radial 972Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTR016V PCB Mount Radial 14 A 16 VDC 23.8 A 100 A 5 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 16V 15A Radial 38Prieinamumas
250Tikėtina 2026-06-25
Min.: 1
Daugkart.: 1

PTR016V PCB Mount Radial 15 A 16 VDC 25.5 A 100 A 5 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.1A Radial 493Prieinamumas
Min.: 1
Daugkart.: 1

PTR030V PCB Mount Radial 1.1 A 30 VDC 2.2 A 40 A 100 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 1.35A Radial 573Prieinamumas
Min.: 1
Daugkart.: 1

PTR030V PCB Mount Radial 1.35 A 30 VDC 2.7 A 40 A 80 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 3A Radial 484Prieinamumas
Min.: 1
Daugkart.: 1

PTR030V PCB Mount Radial 3 A 30 V 6 A 40 A 50 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 30V 4A Radial 492Prieinamumas
Min.: 1
Daugkart.: 1

PTR030V PCB Mount Radial 4 A 30 VDC 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 30V 4.0A Radial 859Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTR030V PCB Mount Radial 4 A 30 V 8 A 40 A 30 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial 1 032Prieinamumas
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial 163Prieinamumas
1 000Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.5A Radial 1 174Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

PTR060V PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 1.6A Radial 1 111Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

PTR060V PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 1.85A Radial Kinked Leads 700Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 200

PTR060V PCB Mount Radial - Kinked Lead 1.85 A 60 V 3.7 A 120 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 2.5A Radial 198Prieinamumas
Min.: 1
Daugkart.: 1

PTR060V PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 3.0A Radial 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

PTR060V PCB Mount Radial 3 A 60 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.05A, 15V 854Prieinamumas
20 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 5 000

PTS0604 SMD/SMT SMD/SMT 50 mA 15 VDC 150 mA 1 A 40 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.35A, 6V 3 645Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTS0608 SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 8 A 1.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.16A, 9V 230Prieinamumas
5 000Tikėtina 2026-06-08
Min.: 1
Daugkart.: 1
Reel: 5 000

PTS0606 SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 4 A 5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTS0603 0.2A, 9V 7 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PTS0607 SMD/SMT SMD/SMT 350 mA 9 VDC 500 mA 8 A 4 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel