458 Serija Surface Mount Fuses

Rezultatai: 15
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 48VAC 1.5A .099ohms 458 NANO2 2 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 99 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.15A .045ohms 458 NANO2 2 180Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3.15 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
Littelfuse Surface Mount Fuses 48VAC 1A .18ohms 458 NANO2 1 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 32VAC 8A .0058ohms 458 NANO2 5 777Prieinamumas
3 000Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 8 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.6A .092ohms 458 NANO2 2 122Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.6 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 92 mOhms
Littelfuse Surface Mount Fuses 32VAC 10A .00465ohms 458 NANO2 2 855Prieinamumas
7 500Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 10 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.65 mOhms
Littelfuse Surface Mount Fuses 48VAC 3.5A .0375ohms 458 NANO2 1 372Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 37.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 3A .049ohms 458 NANO2 922Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 3 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 32VAC 4A .032ohms 458 NANO2 109Prieinamumas
9 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 4 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Littelfuse Surface Mount Fuses 32VAC 7A .0175ohms 458 NANO2 2Prieinamumas
3 000Tikėtina 2026-05-13
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Littelfuse Surface Mount Fuses 48VAC 1.25A .125ohms 458 NANO2 364Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 1.25 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 125 mOhms
Littelfuse Surface Mount Fuses 48VAC 2A .0695ohms 458 NANO2
10 239Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 2 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 69.5 mOhms
Littelfuse Surface Mount Fuses 32VAC 5A .027ohms 458 NANO2
6 921Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 5 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 48VAC 2.5A .06ohms 458 NANO2
2 900Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 2.5 A 48 VAC 75 VDC 50 A at 48 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Littelfuse Surface Mount Fuses 32VAC 6.3A .0192ohms 458 NANO2
1 500Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1
Reel: 1 500

458 Surface Mount Fuses Fast Blow 6.3 A 32 VAC 75 VDC 50 A at 32 VAC, 50 A at 75 VDC 3.18 mm x 1.58 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms