437 Serija Surface Mount Fuses

Rezultatai: 21
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1.5A 3 512Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 1 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses FUSE 125V FA 1206 .250A AECQ 3 580Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses 125V .375A FA 1206 3 137Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses .375A 125V AECQ 16 088Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses 63V FA 1206 1A 4 506Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3A 4 752Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 3 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 33 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 7A 3 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 7 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 8A 4 954Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 8 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8.7 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 2.5A 5 381Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA 1206 3 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 125V .250A FA 1206 955Prieinamumas
3 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.29 Ohms
Littelfuse Surface Mount Fuses 63V .500A FA 1206 2 321Prieinamumas
3 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses 63V .750A FA 1206 1 356Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 2A 3 453Prieinamumas
3 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 62 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 4A 2 010Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 5A 904Prieinamumas
3 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 5 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC FA 1206 .750A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 10 000
Daugkart.: 10 000
Reel: 10 000
437 Reel
Littelfuse Surface Mount Fuses FUSE 63V AUTOC FA 1206 2A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 17 Savaičių
Min.: 1
Daugkart.: 1
Reel: 10 000
437 Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 Ne Sandėlyje Esantys
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000

437 Surface Mount Fuses Reel