3216FF Serija Surface Mount Fuses

Rezultatai: 22
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2 758Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3 256Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2 665Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1 423Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 4 043Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 2 651Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3 677Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 30 A 24 VDC 300 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.2 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 10 154Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2A Fast Acting Chip Fuse 6 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.083333333 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse 2 675Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 65 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 46 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse 4 769Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 3 637Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 12 008Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 2 842Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 40Prieinamumas
3 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 3A Fast Acting Chip Fuse 1 423Prieinamumas
9 000Tikėtina 2026-04-23
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.125 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 36 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4.5A Fast Acting Chip Fuse 485Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 4.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 7A Fast Acting Chip Fuse 2 338Prieinamumas
3 000Tikėtina 2026-08-06
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.291666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .75A Fast Acting Chip Fuse 56Prieinamumas
6 000Tikėtina 2026-04-28
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 540 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1A Fast Acting Chip Fuse
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.041666667 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 219 mOhms
Eaton Electronics Surface Mount Fuses 32VADC .75A Fast Acting Chip Fuse Ne Sandėlyje Esantys
Min.: 3 000
Daugkart.: 3 000
Reel: 3 000
Ne
3216FF Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A 1206 (3216 metric) AEC-Q100 Reel 750 mOhms