1245UMFF Serija Surface Mount Fuses

Rezultatai: 12
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 4 A 2 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1 A 2 871Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 95 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2 A 5 899Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 3.15 A 2 948Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 3.15 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5 262Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 6.3 A 2 411Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 2.5 A 2 737Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 630 mA 2 903Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 800 mA 2 794Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 800 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.25 A 2 935Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 70 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1.6 A 1 464Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1.6 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 500 mA 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 300 mOhms