1025HC Serija Surface Mount Fuses

Rezultatai: 5
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 25A Fast-acting SMT ceramic fuses 1 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

1025HC Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Eaton Electronics Surface Mount Fuses 30A Fast-acting SMT ceramic fuses 4 488Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

1025HC Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 mOhms
Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses 695Prieinamumas
1 000Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
Reel: 1 000

1025HC Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 72 VDC 300 A at 250 VAC, 500 A at 72 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Eaton Electronics Surface Mount Fuses 50A Fast-acting SMT ceramic fuses
1 000Tikėtina 2026-06-08
Min.: 1
Daugkart.: 1
Reel: 1 000

1025HC Surface Mount Ceramic Fuses Fast Blow 50 A 250 VAC 60 VDC 300 A at 250 VAC, 600 A at 60 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Eaton Electronics Surface Mount Fuses 20A Fast-acting SMT ceramic fuses 7 500Turimos Atsargos
Min.: 1
Daugkart.: 1
Reel: 1 500

1025HC Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 72 VDC 100 A at 250 VAC, 500 A at 72 VDC 10 mm x 3.15 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 mOhms