0683G Serija Surface Mount Fuses

Rezultatai: 13
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2.5A 1 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 38 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 2A 1 437Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 46 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 1.6A 2 658Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 65 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 6.3A 1 544Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 8A 1 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 1 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 5A 1 224Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 17 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 10A 1 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape 790 uOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 25A 2 200Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 25 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape 210 uOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 30A 1 673Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 30 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape 180 uOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 3.15A 713Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 28 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 4A 449Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 23 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 20A 965Prieinamumas
1 500Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 250 uOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 15A
3 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 15 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 350 uOhms