AEC-Q200 Surface Mount Fuses

Rezultatai: 130
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 6 284Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 20A 65V FAST ACTING 4 245Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FA-W Surface Mount Fuses Fast Blow 20 A 65 VDC 100 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 2.9 mOhms
Bourns Surface Mount Fuses 10A 125V FAST ACTING 10 669Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 10 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 6.8 mOhms
Bourns Surface Mount Fuses 1.25A 250V FAST ACTING 7 408Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.25 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 70 mOhms
Bourns Surface Mount Fuses 2A 250V FAST ACTING 8 909Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 2 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 42 mOhms
Bourns Surface Mount Fuses 2.5A 125V FAST ACTING 7 982Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 2.5 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 31 mOhms
Bourns Surface Mount Fuses 3A 125V FAST ACTING 5 490Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 3 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.9 mOhms
Littelfuse Surface Mount Fuses 2A 63V TIME DELAY 2 042Prieinamumas
3 000Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Littelfuse Surface Mount Fuses 3A 32V TIME DELAY 1 022Prieinamumas
3 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 40 mOhms
Littelfuse Surface Mount Fuses 4A 32V TIME DELAY 3 613Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 7A 24V TIME DELAY 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 8A 24V TIME DELAY 3 190Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 1.5A 63V TIME DELAY 2 702Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V TIME DELAY 3 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 55 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V TIME DELAY 1 773Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 7A AECQ 725Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 7 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 10 mOhms
Littelfuse Surface Mount Fuses 2.5A 32V 1206 Fast-Acting AEC-Q200 740Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 2.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V 1206 Fast-Acting AEC-Q200 262Prieinamumas
3 000Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 318 mOhms
Littelfuse Surface Mount Fuses 5A 32V FAST ACTING FUSE AEC-Q200 472Prieinamumas
3 000Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12.7 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 4A 170Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 15.53 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3A AEC-Q200 1 130Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 15.8 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 4A AEC-Q200 1 922Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 9.7 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 2.5A AEC-Q200 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 20 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2 413Prieinamumas
3 000Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 2A Auto 3 010Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms