SlimLine Surface Mount Fuses

Rezultatai: 89
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 32V 20A 1206 High Current 1206 15 252Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 3 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 Low Profile 5 482Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 1 707Prieinamumas
5 000Tikėtina 2026-03-16
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .125A FA SLIM 1206 2 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC/VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 Ohms
Littelfuse Surface Mount Fuses 125V .375A VFA Slimline 1 577Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 63V .75A VFA Slimline 2 441Prieinamumas
7 475Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 106 mOhms
Littelfuse Surface Mount Fuses 63V .750A FA SLIM 581Prieinamumas
5 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 106 mOhms
Littelfuse Surface Mount Fuses 2A 63V VERY FAST ACTING 4 973Prieinamumas
33 650Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 63V 2A FA HALIDE FREE SLIM 824Prieinamumas
5 000Tikėtina 2026-07-09
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 4 176Prieinamumas
5 000Tikėtina 2026-06-05
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 3A FA HALIDE FREE SLIM 2 658Prieinamumas
5 000Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 5A FA HALIDE FREE SLIM 3 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11 mOhms
Littelfuse Surface Mount Fuses 32V .250A V/FA HALIDE FREE 1 598Prieinamumas
5 000Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses 32V.375A VFA Slimline 37Prieinamumas
10 000Tikėtina 2026-06-11
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses 32V .375A V/FA HALIDE FREE 2 122Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses .75A 32V VERY FAST ACTING 1 021Prieinamumas
5 000Tikėtina 2026-05-19
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 1 644Prieinamumas
5 000Tikėtina 2026-06-17
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 5A 32V VERY FAST ACTING 139Prieinamumas
10 000Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE 1 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A VFA Slimline 1 456Prieinamumas
5 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 3A Slo-Blo 853Prieinamumas
20 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 568Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2 413Prieinamumas
3 000Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 High Current 1206 694Prieinamumas
12 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.5 mOhms