AEC-Q200 Surface Mount Fuses

Rezultatai: 130
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses .375A 125V AECQ 16 088Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.33 Ohms
Littelfuse Surface Mount Fuses .5A 63V 1206 Fast-Acting AEC-Q200 3 997Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 908 mOhms
Littelfuse Surface Mount Fuses 3A 32V 1206 Fast-Acting AEC-Q200 5 540Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 3 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 4A 32V 1206 Fast-Acting AEC-Q200 8 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 4 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape 22 mOhms
Littelfuse Surface Mount Fuses FUSE 35V FA 1206 8A AECQ 2 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 8 A 32 VAC 35 VDC 50 A at 32 VAC, 50 A at 35 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 1.5A 63V 1206 Fast-Acting AEC-Q200 3 889Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437A Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 209 mOhms
Littelfuse Surface Mount Fuses .25A 63V FAST ACTING FUSE AEC-Q200 6 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.218 Ohms
Littelfuse Surface Mount Fuses .375A 63V FAST ACTING FUSE AEC-Q200 2 354Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.247 Ohms
Littelfuse Surface Mount Fuses .75A 63V FAST ACTING FUSE AEC-Q200 4 274Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 466 mOhms
Littelfuse Surface Mount Fuses 3A 32V FAST ACTING FUSE AEC-Q200 2 101Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 26.4 mOhms
Littelfuse Surface Mount Fuses 1.25A 63V FAST ACTING FUSE AEC-Q200 5 880Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 200 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 .500A 5 277Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 2A 32V FAST ACTING 3 743Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 4 019Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 2.5A 6 578Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 2.5 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 28.5 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 6A AEC-Q200 2 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 6 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 5.6 mOhms
Littelfuse Surface Mount Fuses 10A 32V FAST ACTING 6 427Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 15A 32V FAST ACTING 4 958Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 3 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Bourns Surface Mount Fuses 1A 32V TIME DELAY 6 854Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 240 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 2A Auto 5 487Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 89 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 3A Auto 4 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 39 mOhms
Bourns Surface Mount Fuses 10A 32V TIME DELAY 3 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 10 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 5 mOhms
Bourns Surface Mount Fuses 1.5A 110V TIME DELAY 31 290Prieinamumas
21 000Tikėtina 2026-07-14
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.5 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 2A 110V TIME DELAY 8 328Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 2 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms