0679L Serija Surface Mount Fuses

Rezultatai: 106
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 7 A, 125 VAC / VDC 1 862Prieinamumas
5 000Tikėtina 2026-04-09
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 7 A, 125 VAC / VDC 4 820Prieinamumas
5 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 8 A, 125 VAC / VDC 3 467Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.9 mOhms
Bel Fuse Surface Mount Fuses 8 A, 125 VAC / VDC 6 507Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.9 mOhms
Bel Fuse Surface Mount Fuses 10 A, 125 VAC / VDC 5 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 12 A, 125 VAC / VDC 281Prieinamumas
8 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 12 A, 125 VAC / VDC 2 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 15 A, 125 VAC / VDC 5 089Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 20 A, 125 VAC / VDC 538Prieinamumas
7 000Tikėtina 2026-05-07
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bel Fuse Surface Mount Fuses 20 A, 125 VAC / VDC 3 548Prieinamumas
10 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bel Fuse 0679L6300-11
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 6.3A Gold Plating 2 970Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
0679L Reel, Cut Tape
Bel Fuse Surface Mount Fuses 3.5 A, 125 VAC / VDC
12 732Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 5 A, 125 VAC / VDC
9 999Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 3.5 A, 125 VAC / VDC
5 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 250mA, 125 VAC / VDC Vykdymo Laikas 8 Savaičių
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Bel Fuse Surface Mount Fuses 630mA, 125 VAC / VDC Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel 170 mOhms
Bel Fuse Surface Mount Fuses 1.25 A,125 VAC / VDC Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel 72 mOhms
Bel Fuse Surface Mount Fuses 2.5 A, 125 VAC / VDC Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse 0679L0250-11
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 250mA Gold Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 1 000
Reel: 1 000

0679L Reel
Bel Fuse 0679L0250-15
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 250mA Gold Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

0679L Reel
Bel Fuse 0679L0250-21
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 250mA Palladium Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 1 000
Reel: 1 000

0679L Reel
Bel Fuse 0679L0250-25
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 250mA Palladium Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

0679L Reel
Bel Fuse 0679L0375-11
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 375mA Gold Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 1 000
Reel: 1 000

0679L Reel
Bel Fuse 0679L0375-15
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 375mA Gold Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000

0679L Reel
Bel Fuse 0679L0375-21
Bel Fuse Surface Mount Fuses 2410 SMT Fuse Quick Acting 375mA Palladium Plating Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 5 000
Daugkart.: 1 000
Reel: 1 000

0679L Reel