0679H Serija Surface Mount Fuses

Rezultatai: 41
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 204Prieinamumas
5 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 4 006Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 5 334Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VCD 2 651Prieinamumas
5 000Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VDC 7 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 2 147Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 6 345Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 3 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 7 162Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.4 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 7 127Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.4 mOhms
Bel Fuse Surface Mount Fuses 15A 350 VAC 72 VCD 4 862Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 15 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 3.5A 350 VAC 72 VCD
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3.5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses 250mA 350 VAC 72 VCD
9 500Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 250 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 550 mOhms
Bel Fuse Surface Mount Fuses 3.5A 350 VAC 72 VCD
5 000Tikėtina 2026-04-23
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 3.5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 8A 350 VAC 72 VCD Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 8 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel 8.9 mOhms
Bel Fuse 0678H1600-22
Bel Fuse Surface Mount Fuses Surface mount brick Ceramic Tube 3912 case size Enhanced Breaking Capacity Palladium Plated 1.6A Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 4 000
Daugkart.: 2 000
Reel: 2 000

0679H Reel