501 Surface Mount Fuses

Rezultatai: 65
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Kamaya Surface Mount Fuses 0805 A500 AD 7 930Prieinamumas
4 800Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
Kamaya Surface Mount Fuses 0603 A500 AB 2 945Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

FCC Surface Mount Fuses Fast Blow 500 mA 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 375mA 14 276Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.25 Ohms
Bel Fuse Surface Mount Fuses 8 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Kamaya FMC10501WHTH
Kamaya Surface Mount Fuses Fast acting chip fuse, In rush withstand, 0402, 0.5A 6 841Prieinamumas
Min.: 1
Daugkart.: 1

FMC Surface Mount Fuses Fast Blow 500 mA 24 VDC 0402 (1005 metric) - 55 C + 125 C
Kamaya FMC16501WBTP
Kamaya Surface Mount Fuses Fast acting chip fuse, Low internal resistance, 0603, 0.5A 969Prieinamumas
20 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 5 000

FMC Surface Mount Fuses Fast Blow 500 mA 32 VDC 0603 (1608 metric) - 55 C + 124 C Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 375mA 274Prieinamumas
3 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 0A75 1 475Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 750 mA 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 262 mOhms
Littelfuse Surface Mount Fuses 350VAC 1.6A .0473ohms 885 NANO2
1 500Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 1 500

885 Surface Mount Fuses Fast Blow 1.6 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 47.3 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 15 A, 4.0 x 3.0 mm 78Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 15 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 375mA
14 787Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 375 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 480 mOhms
YAGEO Surface Mount Fuses JB06F SMD Fuse 32V 2.5A Fast 0603 1.6mm X 0.8mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000

JB06F Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 47 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 5s. Max.) 0805, 0.5A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
Kamaya Surface Mount Fuses 0402 FCC 0.50 AMP AD Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 30 VDC 0402 (1005 metric) - 55 C + 125 C
YAGEO Surface Mount Fuses JB06F SMD Fuse 32V 3.5A Fast 0603 1.6mm X 0.8mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000

JB06F Surface Mount Fuses Fast Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
YAGEO Surface Mount Fuses JB06S SMD Fuse 32V 3.5A Slow 0603 1.6mm X 0.8mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000

JB06S Surface Mount Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 1.5A Slow 1206 3.2mm X 1.6mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 230 mOhms
Kamaya Surface Mount Fuses 1206 A500 AD Ne Sandėlyje Esančių Prekių Pristatymo Laikas 14 Savaičių
Min.: 1
Daugkart.: 1
Reel: 5 000

FCC Surface Mount Fuses Fast Blow 500 mA 64 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 150 Ohms
YAGEO Surface Mount Fuses JB06S SMD Fuse 32V 2.5A Slow 0603 1.6mm X 0.8mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 5 000

JB06S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 49 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 3.5A Slow 1206 3.2mm X 1.6mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 3.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 38 mOhms
Kamaya Surface Mount Fuses Low ohm chip fuse, 0603, 0.5A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

FCCR Surface Mount Fuses Fast Blow 500 mA 50 VDC 0603 (1608 metric) - 55 C + 125 C
Kamaya Surface Mount Fuses Low ohm chip fuse, 0402, 0.5A Ne Sandėlyje Esantys
Min.: 10 000
Daugkart.: 1

FCCR Surface Mount Fuses Fast Blow 500 mA 24 VDC 0405 (1005 metric) - 55 C + 125 C
YAGEO Surface Mount Fuses JB12F SMD Fuse 63V 2.5A Fast 1206 3.2mm X 1.6mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 3 000

JB12F Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 38 mOhms
Kamaya Surface Mount Fuses Fast acting chip fuse (Rated current x200%, 120s. Max.) 0805, 0.5A Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

FCC Surface Mount Fuses Fast Blow 500 mA 50 VDC 0805 (2012 metric) - 55 C + 125 C 150 Ohms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 2.5A Slow 1206 3.2mm X 1.6mm Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 3 000

JB12S Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 75 mOhms