+ 150 C Surface Mount Fuses

Rezultatai: 263
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1.5A Auto 7 144Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 1.5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 4A Auto 8 142Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 4 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 2A Auto 5 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 2 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 3A Auto 7 335Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 3 A - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 7A Auto 8 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 7 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 6A Auto 9 067Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 6 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 8A Auto 8 760Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 8 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 579Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Bourns Surface Mount Fuses 0603 time-lag met-foil. 1A Auto 2 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SPA Surface Mount Fuses 1 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 20A 5 843Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

806 Surface Mount Ceramic Fuses 20 A 36 VDC 250 A at 24 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.9 mOhms
Littelfuse Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 25A 7 655Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

806 Surface Mount Ceramic Fuses 25 A 36 VDC 200 A at 36 VDC - 55 C + 150 C Reel, Cut Tape, MouseReel 2.19 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 3.5A 4 383Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 28 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 2.5A 4 601Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 49 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 8A 8 068Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 Ohms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 0.75A Auto 7 828Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 65 VDC 50 A at 65 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 374 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T AUTOC 1206 TL 5A 5 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A 4 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 32V FA 1206 3.5A 3 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

437 Surface Mount Ceramic Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V FAST ACTING FUSE AEC-Q200 3 231Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 3.5 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 3A 4 019Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 22.52 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 7A 3 354Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 7 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 7.53 mOhms
Littelfuse Surface Mount Fuses FUSE 63V AUTOC HIGH I2T 1206 1.75A 3 268Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

440A Surface Mount Ceramic Fuses Medium / Normal Blow 1.75 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 45 mOhms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 4A Auto 7 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A at 35 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 7A Auto 4 165Prieinamumas
4 000Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 24 VDC 80 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 0.75A Auto 6 542Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 420 mOhms