Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Rezultatai: 402
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 250VAC 60VDC 1.5A Brick Fuse 2 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025FA Surface Mount Fuses Fast Blow 1.5 A 250 VAC 125 VDC 50 A 4010 (10228 metric) Reel, Cut Tape, MouseReel 104 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 1A Time Delay Brick 429Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 203 mOhms
Eaton Electronics Surface Mount Fuses 40A Fast-acting SMT ceramic fuses 695Prieinamumas
1 000Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1
Reel: 1 000

1025HC Surface Mount Ceramic Fuses Fast Blow 40 A 250 VAC 72 VDC 300 A at 250 VAC, 500 A at 72 VDC 12.4 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 40Prieinamumas
3 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms
Eaton Electronics Surface Mount Fuses .1A 250V FAST ACTING 69Prieinamumas
1 000Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 100 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.87 Ohms
Eaton Electronics Surface Mount Fuses 250mA 250V FA 3x8.4mm CERAMIC 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 250 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 710 mOhms
Eaton Electronics Surface Mount Fuses .25A 250V FAST ACTING 310Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 250 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 710 mOhms
Eaton Electronics Surface Mount Fuses .05A 250V FAST ACTING 88Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 9.4 Ohms
Eaton Electronics Surface Mount Fuses 125Vac 10A FA SMD Brick 471Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 10A FA SMD Brick 799Prieinamumas
5 000Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 10 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 12A FA SMD Brick 913Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 12A FA SMD Brick 2 529Prieinamumas
5 000Tikėtina 2026-04-29
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 200 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 3A FA SMD Brick 495Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 3A FA SMD Brick 3 284Prieinamumas
5 000Tikėtina 2026-07-16
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 4A FA SMD Brick 689Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 5A FA SMD Brick 1 491Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 7A FA SMD Brick 984Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 8A FA SMD Brick 186Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

CB61F Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Eaton Electronics Surface Mount Fuses 125Vac 8A FA SMD Brick 1 635Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CB61F Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 100 A 2410 (6125 metric) Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 1.5A 63V FAST ACTING 160Prieinamumas
10 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 86 mOhms
Eaton Electronics Surface Mount Fuses .75A 63V FAST ACTING 5 613Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CC06FA Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 510 mOhms
Eaton Electronics Surface Mount Fuses 2A TR Chip Fuse 1 041Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CC06H Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 61 mOhms
Eaton Electronics Surface Mount Fuses 1.5A TR Chip Fuse 163Prieinamumas
6 000Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 218 mOhms
Eaton Electronics Surface Mount Fuses 2.5A TR Chip Fuse 1 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 79 mOhms
Eaton Electronics Surface Mount Fuses 2A TR Chip Fuse 2 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 100 mOhms