Vishay Surface Mount Fuses

Rezultatai: 262
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Vishay / Beyschlag Surface Mount Fuses 32V 0.5A Fast Act Very Quick 37 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 570 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 0.8A Fast Act Very Quick 7 085Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 1.0A Fast Act Very Quick 18 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 185 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 2.0A Fast Act Very Quick 6 349Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 67 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 5.0A Fast Act Very Quick 12 113Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Vishay / Beyschlag Surface Mount Fuses 0.5A 32volts Very quick acting 2 465Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 560 mOhms
Vishay / Beyschlag Surface Mount Fuses .63A 32V VERY FAST ACTING 759Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 630 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms
Vishay / Beyschlag Surface Mount Fuses 1A 32volts Very quick acting 1 924Prieinamumas
5 000Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Vishay / Beyschlag Surface Mount Fuses 1.5A 32volts Very quick acting 1 494Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / Beyschlag Surface Mount Fuses 32V 0.5A Fast Act 7 821Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

MFU Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 550 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 1.6A Fast Act 3 521Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

MFU Surface Mount Fuses Fast Blow 1.6 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 76 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 2.0A Fast Act 4 082Prieinamumas
5 000Tikėtina 2026-04-16
Min.: 1
Daugkart.: 1
Reel: 5 000

MFU Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 57 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 3.15A Fast Act 5 761Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

MFU Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 0A5 940Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 500 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 0A75 1 475Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 750 mA 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 262 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 1A0 2 344Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 1 A 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 1A5 2 361Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 1.5 A 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 79 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 2A0 2 253Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 2 A 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 57 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 2A5 350Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 2.5 A 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 3A0 1 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 3 A 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 3A5 2 750Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 4A0 2 569Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Vishay / Beyschlag Surface Mount Fuses MFU 0603-FF AT P1 5A0 2 697Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU AT Surface Mount Fuses Fast Blow 5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V 0.5A Fast Act Very Quick 2 237Prieinamumas
3 000Tikėtina 2026-04-16
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 550 mOhms
Vishay / Beyschlag Surface Mount Fuses 32V .63A Fast Act Very Quick 1 831Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MFU Surface Mount Fuses Fast Blow 630 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 400 mOhms