Schurter Surface Mount Fuses

Rezultatai: 1 000
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Schurter Surface Mount Fuses OMF 125V 1.25A 491Prieinamumas
Min.: 1
Daugkart.: 1

OMF 125 Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses MSB T 125V 4A 716Prieinamumas
Min.: 1
Daugkart.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses OMF 63V 250mA 1 297Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMF 63 Surface Mount Fuses Fast Blow 250 mA 63 VAC 63 VDC 50 A 7.4 mm x 3.1 mm - 40 C + 70 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 10A 2 347Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 160mA 1 988Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMF 63 Surface Mount Fuses Fast Blow 160 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USF 1206 750mA 3 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USF 1206 Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 135 mOhms
Schurter Surface Mount Fuses UMT-H FUSE 160mA T 533Prieinamumas
Min.: 1
Daugkart.: 1

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 160 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMT-H FUSE 400mA T 538Prieinamumas
Min.: 1
Daugkart.: 1

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 400 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses USF 0603 3A 2 902Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

USF 0603 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Schurter Surface Mount Fuses UMT 250 1.6A 277V Slow 1 128Prieinamumas
Min.: 1
Daugkart.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.6 A 250 VAC 125 VDC 200 A at 250 VAC,100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses OMT 125 750mA T 2 234Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63V 8A 1 471Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMF 63 Surface Mount Fuses Fast Blow 8 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 4A 1 831Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 750

OMF 125 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-FST 5X20 630mA 408Prieinamumas
Min.: 1
Daugkart.: 1

SMD FST Surface Mount Glass Fuses Time Delay / Slow Blow 630 mA 250 VAC 125 A 5 mm x 20 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 63V 1.25A 299Prieinamumas
Min.: 1
Daugkart.: 1

OMF 63 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250 Fuse F 15A 534Prieinamumas
Min.: 1
Daugkart.: 1

Schurter Surface Mount Fuses MKF SURFACE MNT FUSE 10A 450Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

MKF Surface Mount Fuses Fast Blow 10 A 65 VAC 65 VDC 300 A at 125 VAC, 300 A at 125 VDC 7 mm x 2.54 mm - 55 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-SPT FUSE 4A T 284Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 250 VAC 150 VDC 1.5 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H FUSE 630mA T 268Prieinamumas
Min.: 1
Daugkart.: 1

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 277 VAC 250 VDC 1.5 kA at 277 VAC, 1.5 kA at 250 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses MSB SURFACE MOUNT FUSE 10A 434Prieinamumas
Min.: 1
Daugkart.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 65 VAC 65 VDC 150 A at 65 VAC, 150 A at 65 VDC 7 mm x 2 mm - 55 C + 85 C Bulk
Schurter Surface Mount Fuses MGA-A Fuse FF 4A 41Prieinamumas
Min.: 1
Daugkart.: 1

MGA-A Surface Mount Fuses Fast Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 125 VDC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses OMF 63V 3.5A 481Prieinamumas
Min.: 1
Daugkart.: 1

OMF 63 Surface Mount Fuses Fast Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses MSB 8A 233Prieinamumas
Min.: 1
Daugkart.: 1
MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 65 VAC 65 VDC 150 A at 65 VAC, 150 A at 65 VDC 7 mm x 2 mm - 55 C + 85 C
Schurter Surface Mount Fuses MGA-A Fuse FF 2A 42Prieinamumas
400Tikėtina 2026-07-30
Min.: 1
Daugkart.: 1

MGA-A Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses MGA-A Fuse FF 2.5A 190Prieinamumas
Min.: 1
Daugkart.: 1

MGA-A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C