Littelfuse Surface Mount Fuses

Rezultatai: 1 068
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse 0494005.NRHF
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 4 676Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

494 Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 10.5 mOhms
Littelfuse Surface Mount Fuses 6A 24V TIME DELAY 3 150Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 1 703Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422A Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1 927Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses 2A 32V 0603 FAST ACTING 2 138Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 2 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 49 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .6155ohms 448 NANO2 846Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 615.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 7A .009ohms 448 NANO2 1 476Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .1444ohms 451 NANO2 625Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 144.4 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .0186ohms 452 NANO2 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.6 mOhms
Littelfuse Surface Mount Fuses FUSE 65V V/FA NANO2 ROHS 20A 998Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 20 A 65 VAC 65 VDC 400 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.44 mOhms
Littelfuse Surface Mount Fuses 32V 1.5A Case 0603 Protector Slim 2 641Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

494 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 41 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V TIME DELAY 2 522Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407A Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1 620Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 1 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422A Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.375A .4541ohms 453 NANO2 1 485Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 454.1 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3 134Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1 976Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses FUSE 24V HIGH I2T 1206 TL 5.5A 4 434Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

407 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5.5 A 24 VDC 50 A at 24 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1 622Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1 515Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 974Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000
451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 32VDC, 50 A at 125 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2 222Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses .08A 277VAC/DC PICO UL913 80Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 100

304 Surface Mount Fuses Fast Blow 80 mA 277 VAC 277 VDC 1.5 kA at 277 VAC, 1.5 kA at 277 VDC 13.71 mm x 6.09 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 8.19 Ohms
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1 815Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

422A Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A at 250 VAC, 50 A at 250 VDC, 100 A at 125 VDC, 300 A at 32 VDC, 10000 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms