Littelfuse SlimLine Surface Mount Fuses

Rezultatai: 89
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 32V 0603 5A V/FA HALIDE FREE 6 545Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A FA SLIM 6 521Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 9 366Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 1.5A 32V VERY FAST ACTING 5 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 3.5A VFA Slimline 4 780Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 13.9 mOhms
Littelfuse Surface Mount Fuses 63V 1.5 A FA SLIM 3 134Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 Low Profile 1 976Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 63V .5A VFA Slimline 58 224Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 248 mOhms
Littelfuse Surface Mount Fuses 2A Slo-Blo 51 521Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

468 Surface Mount Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 35 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 32.5 mOhms
Littelfuse Surface Mount Fuses .125A 125V VERY FAST ACTING 48 269Prieinamumas
25 000Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .2A VFA Slimline 19 577Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses 125V .200A HALIDE FREE 14 365Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 1.1 Ohms
Littelfuse Surface Mount Fuses .25A 125V VERY FAST ACTING 39 691Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 691 mOhms
Littelfuse Surface Mount Fuses 125V .250A HALIDE FREE 5 675Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 691 mOhms
Littelfuse Surface Mount Fuses 125V .375A HALIDE FREE 5 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 63V .500A FA SLIM 5 162Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 248 mOhms
Littelfuse Surface Mount Fuses 63V FA 1206 1A VFA Slimline 30 364Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 75 mOhms
Littelfuse Surface Mount Fuses 63V 1A FA HALIDE FREE SLIM 38Prieinamumas
15 000Tikėtina 2026-02-23
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 75 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 5 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 32V 4A FA HALIDE FREE SLIM 11 982Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Littelfuse Surface Mount Fuses 63V 1.5A VFA Slimline 47 586Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 46 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A VFA Slimline 8 282Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 23 mOhms
Littelfuse Surface Mount Fuses 32V 2.5A FA SLIM 1206 3 445Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 23 mOhms
Littelfuse Surface Mount Fuses 63V 1.25A VFA Slimline 19 921Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.25 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 57 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A VFA Slimline 3 643Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38 mOhms