Littelfuse PICO Surface Mount Fuses

Rezultatai: 51
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 6 065Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 2 085Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Littelfuse Surface Mount Fuses 125V .75A Slo-Blo 2 330Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 497 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 3 388Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 1 371Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Slo-Blo 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2 222Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 125V .062A Fast Acting 3 066Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 7 Ohms
Littelfuse Surface Mount Fuses 125V .125A Fast Acting 3 769Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.7 Ohms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2 141Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses 125V .75A Fast Acting 1 623Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Littelfuse Surface Mount Fuses 125V 2A Fast Acting 5 284Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse Surface Mount Fuses 125V 1A Slo-Blo 3 268Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse Surface Mount Fuses 125V 1A Slo-Blo 1 382Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Littelfuse Surface Mount Fuses 125V 2A Slo-Blo 1 271Prieinamumas
1 000Tikėtina 2026-05-04
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Littelfuse Surface Mount Fuses 125V 5A Slo-Blo 1 022Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.3 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Slo-Blo 1 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 50 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 125V .375A Fast Acting 204Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 395 mOhms
Littelfuse Surface Mount Fuses 125V .5A Fast Acting 3Prieinamumas
14 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 302 mOhms
Littelfuse Surface Mount Fuses 125V 1A Fast Acting 134Prieinamumas
1 500Tikėtina 2026-04-01
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 128 mOhms
Littelfuse Surface Mount Fuses 125V 2A Fast Acting 1 432Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

459 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 46.8 mOhms
Littelfuse Surface Mount Fuses 125V 3A Fast Acting
1 000Tikėtina 2026-07-08
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 173Prieinamumas
500Tikėtina 2026-07-02
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Fast Acting 874Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 81.6 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Fast Acting 658Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

459 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms