Littelfuse 308 Serija Surface Mount Fuses

Rezultatai: 7
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 0.375A 1 621Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 375 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 1.33 Ohms
Littelfuse Surface Mount Fuses .5A 30V INTRINSICALLY SAFE 1 486Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 500 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 908 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1A 629Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 420 mOhms
Littelfuse Surface Mount Fuses .75A 30V INTRINSICALLY SAFE
3 166Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 750 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 665 mOhms
Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.5A
1 000Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.5 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 209 mOhms

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 0.250A
1 494Tikėtina 2026-06-25
Min.: 1
Daugkart.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 250 mA 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 2.29 Ohms