Littelfuse NANO2 Surface Mount Fuses

Rezultatai: 353
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 2 617Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 3 041Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Littelfuse Surface Mount Fuses 250VAC 2A .052ohms 443 NANO2 8 057Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Littelfuse Surface Mount Fuses 250VAC 3A .028ohms 443 NANO2 2 430Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2 2 121Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 3 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Littelfuse Surface Mount Fuses 280VAC 4A .016ohms 443LC NANO2 12 171Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 4 A 280 VAC 50 A at 280 VAC 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.56ohms 448 NANO2 1 385Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.56 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.2A 1.24ohms 448 NANO2 1 855Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.24 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.315A .7015ohms 448 NANO2 1 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 701.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .38ohms 448 NANO2 2 982Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 380 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .02445ohms 448 NANO2 2 337Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 24.45 mOhms
Littelfuse Surface Mount Fuses 65VAC 15A .00394ohms 448 NANO2 5 779Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 15 A 65 VAC 85 VDC 50 A at 65 VAC, 200 A at 85 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.94 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.08A 4.05ohms 451 NANO2 1 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 80 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.05 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 451 NANO2 5 882Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 3 901Prieinamumas
8 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 451 NANO2 1 044Prieinamumas
1 000Tikėtina 2026-04-01
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.315A .3918ohms 451 NANO2 11 033Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 315 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 391.8 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .3046ohms 451 NANO2 2 391Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 304.6 mOhms
Littelfuse Surface Mount Fuses 125VAC 1A .078ohms 451 NANO2 7 160Prieinamumas
6 000Tikėtina 2026-05-28
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 2A .0367ohms 451 NANO2 21 797Prieinamumas
21 000Tikėtina 2026-05-28
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 36.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3A .0227ohms 451 NANO2 13 351Prieinamumas
11 000Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 22.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 4A .016ohms 451 NANO2 6 908Prieinamumas
6 000Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 29 430Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 2 189Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0125ohms 451 NANO2 2 199Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.5 mOhms