Littelfuse SlimLine Surface Mount Fuses

Rezultatai: 89
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 32V 10A 1206 High Current 8 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 10A 32V FAST ACTING 6 427Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 10A 1206 Low Profile 2 118Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 10 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.62 mOhms
Littelfuse Surface Mount Fuses 32V 12A 1206 High Current 2 781Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 15A 32V FAST ACTING 4 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 2.5 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 High Current 1206 15 197Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 6 979Prieinamumas
6 000Tikėtina 2026-05-07
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 Low Profile 4 632Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE
4 642Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .375A VFA Slimline 760Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 63V 2A FA HALIDE FREE SLIM 755Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 959Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 3A FA HALIDE FREE SLIM 2 658Prieinamumas
4 800Tikėtina 2026-07-06
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 5A FA HALIDE FREE SLIM 3 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

466 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11 mOhms
Littelfuse Surface Mount Fuses 32V .250A V/FA HALIDE FREE 1 598Prieinamumas
5 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses 32V.375A VFA Slimline 73Prieinamumas
10 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses .75A 32V VERY FAST ACTING 1 881Prieinamumas
4 140Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 32V 0603 1A V/FA HALIDE FREE 764Prieinamumas
10 000Tikėtina 2026-07-13
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 70 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 2 244Prieinamumas
4 400Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 5A 32V VERY FAST ACTING 79Prieinamumas
9 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE 1 794Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A VFA Slimline 706Prieinamumas
5 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 5 000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 568Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2 413Prieinamumas
3 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 3 000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 High Current 1206 548Prieinamumas
21 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

501 Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.5 mOhms