Littelfuse NANO2 Surface Mount Fuses

Rezultatai: 353
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Littelfuse Surface Mount Fuses 125VAC 1.25A .078ohms 453 NANO2 1 917Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 6.3A .0126ohms 476 NANO2 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

476 Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 12.6 mOhms
Littelfuse Surface Mount Fuses 10A 9 368Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 1 240Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 10A 5 264Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

454 Surface Mount Fuses Time Delay / Slow Blow 10 A 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Littelfuse Surface Mount Fuses 6.3A 2 533Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

454 Surface Mount Fuses Time Delay / Slow Blow 75 VDC 50 A at 72 VAC, 50 A at 60 VDC, 100 A at 75 VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 12.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.062A 5.5ohms 451 NANO2 6 710Prieinamumas
4 000Tikėtina 2026-03-13
Min.: 1
Daugkart.: 1
Reel: 1 000

451 Surface Mount Ceramic Fuses Fast Blow 62 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 15 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 5 131Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.94 Ohms
Littelfuse Surface Mount Fuses 125VAC 0.125A 2.05ohms 448 NANO2 5 542Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

448 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 66.19 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.25A .5765ohms 451 NANO2 2 927Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

451 Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 576.5 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.1A 3.1ohms 453 NANO2 1 888Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

453 Surface Mount Ceramic Fuses Fast Blow 100 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Littelfuse Surface Mount Fuses 250VAC 0.5A .2373ohms 464 NANO2 2 394Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 500 mA 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 237.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 4A .0156ohms 464 NANO2 2 753Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.6 mOhms
Littelfuse Surface Mount Fuses 250VAC 5A .0119ohms 464 NANO2 2 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.9 mOhms
Littelfuse Surface Mount Fuses 250VAC 2.5A .0288ohms 464 NANO2 3 964Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

464 Surface Mount Ceramic Fuses Fast Blow 2.5 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 28.8 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0088ohms 465 NANO2 2 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

465 Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 8.8 mOhms
Littelfuse Surface Mount Fuses 260V .375A SMF NANO CLIP VFA 1 729Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2214 Ohms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 1A 4 867Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 224.5 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB= 125V 2A 1 058Prieinamumas
4 500Tikėtina 2026-03-24
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 62.9 mOhms
Littelfuse Surface Mount Fuses SMF NANO CLIP SB 260V 4A 1 958Prieinamumas
1 500Tikėtina 2026-06-16
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 18.8 mOhms
Littelfuse Surface Mount Fuses 260V 1.5A SMF NANO CLIP SB 1 234Prieinamumas
3 000Tikėtina 2026-02-26
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 93.4 mOhms
Littelfuse Surface Mount Fuses 260C 10A SMF NANO CLIP VFA 3 659Prieinamumas
3 000Tikėtina 2026-04-17
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Fast Blow 10 A 125 VAC 125 VDC 35 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 5.8 mOhms
Littelfuse Surface Mount Fuses 260V 2.5A SMF NANO CLIP SB 2 607Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 45.2 mOhms
Littelfuse Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 3 041Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 125 VDC 50 A at 250 VAC, 100 A at 125 VDC 10.08 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms