KYOCERA AVX Surface Mount Fuses

Rezultatai: 87
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
KYOCERA AVX Surface Mount Fuses 0805 0.50amp 0.75ohm SMD 6 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0805 1amp 0.27ohm SM D 6 100Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Ne
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
KYOCERA AVX Surface Mount Fuses 0402 0.75amp 0.20ohm SMD 3 615Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
KYOCERA AVX Surface Mount Fuses 0402 100mA fuse 3 975Prieinamumas
25 000Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0603 0.25amp 0.65ohm SMD 1 298Prieinamumas
51 000Tikėtina 2026-03-02
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.5amp 0.25ohm SMD 4 517Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1.25amp 0.09ohm SMD 3 513Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1.5amp 0.06ohm SMD 6 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0603 28mA 63V 0603 2 661Prieinamumas
81 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 28 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 7.5 Ohms
KYOCERA AVX Surface Mount Fuses 0805 0.25AMPS SMD 2 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.5AMPS SMD 1 490Prieinamumas
3 000Tikėtina 2026-04-10
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0805 1.5amp SMD 3 408Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
KYOCERA AVX Surface Mount Fuses 2A SMD 820Prieinamumas
3 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
KYOCERA AVX Surface Mount Fuses 2.5A SMD 1 662Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
KYOCERA AVX Surface Mount Fuses 0805 3AMPS SMD 1 611Prieinamumas
3 000Tikėtina 2026-05-05
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 1.5A SMD 984Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
KYOCERA AVX Surface Mount Fuses Thin Film 0201, 75Ohms, 0.028A 250Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Reel, Cut Tape
KYOCERA AVX Surface Mount Fuses 0603 2.5amp 0.055ohm SMD 1 029Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Accu-Guard Surface Mount Fuses Fast Blow 3 A 16 VDC 50 A at 16 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 45 mOhms
KYOCERA AVX Surface Mount Fuses 0.50A SMD 381Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
Ne
Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 0402 50mA 32VDC Res= 3.4Ohms
74 814Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms

KYOCERA AVX Surface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603
92 900Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 37.5 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.8 Ohms
KYOCERA AVX Surface Mount Fuses 0603 2amp 0.04ohm SM D
11 980Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
KYOCERA AVX Surface Mount Fuses 62.5mA fuse
26 939Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 62 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses 1206 0.37AMPS SMD
3 000Tikėtina 2026-03-31
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Surface Mount Fuses .100A 2.4mohm Red Th in Film Fuses 0201
3 428Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 100 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms