Eaton Chip Surface Mount Fuses

Rezultatai: 58
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 3 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 12 A 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.9 mOhms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2 758Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 24 VDC 150 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 4.5 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .375A Fast Acting Chip Fuse 3 256Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.75 Ohms
Eaton Electronics Surface Mount Fuses ROHS CHIP FUSE 2 484Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 250 mA 32 VAC 50 VDC 50 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.1 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 6.5A Fast Acting Chip Fuse 2 665Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 6.5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 8.6 mOhms
Eaton Electronics Surface Mount Fuses 32V 4A Fast Acting 9 575Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 50 A at 32 VAC, 35 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1 423Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2 462Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 24VAC ISA FAST Acting 3216FF 4 038Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.1 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 2 651Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 25 A 24 VDC 250 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.4 mOhms
Eaton Electronics Surface Mount Fuses 24VDC SMT Fast Actng 3 677Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 30 A 24 VDC 300 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.2 mOhms
Eaton Electronics Surface Mount Fuses 32V 2A Fast Acting 5 131Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 0.083333333 32 VAC 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Eaton Electronics Surface Mount Fuses 32V 2.5A Fast Acting 9 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603FA Surface Mount Fuses Fast Blow 2.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 37 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.5A Fast Acting Chip Fuse 10 154Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 15 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 119 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2A Fast Acting Chip Fuse 6 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.083333333 32 VAC 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 66 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 2.5A Fast Acting Chip Fuse 2 675Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 65 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 46 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .25A Fast Acting Chip Fuse 4 769Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 32VAC/DC 4A Fast Acting Chip Fuse 3 637Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.166666667 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 5A Fast Acting Chip Fuse 12 008Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 0.208333333 32 VAC 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 14 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC .5A Fast Acting Chip Fuse 2 842Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 3 688Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 345 mOhms
Eaton Electronics Surface Mount Fuses 24VAC 20A Fast Acting 3216FF 40Prieinamumas
3 000Tikėtina 2026-03-30
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 20 A 32 VAC 24 VDC 150 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 1.8 mOhms