Eaton Surface Mount Fuses

Rezultatai: 402
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 2 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 1.6A 350V FAST ACTING 2 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 116 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 1 071Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses .16A 250V FAST ACTING 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
Eaton Electronics Surface Mount Fuses .08A 250V FAST ACTING 789Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses SMD BRICK 1.5A 4 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

6125FF Surface Mount Fuses Fast Blow 1.5 A 72 VAC 50 A at 125 VAC, 50 A at 72 VDC, 300 A at 32 VDC 2410 (6125 metric) Reel, Cut Tape, MouseReel 112 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 4 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1.25A 350V FAST ACTING 826Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 1.25 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 192 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 5A Time Delay Brick 2 260Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 4 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 22 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses 32VAC/DC 1.25A Fast Acting Chip Fuse 1 423Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216FF Surface Mount Fuses Fast Blow 1.25 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 170 mOhms
Eaton Electronics Surface Mount Fuses 2.5A 350V FAST ACTING 546Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 2.5 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 428Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 100A 681Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 100 A 125 VAC 100 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 470 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 125A 848Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 125 A 125 VAC 100 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 350 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 175A 978Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 175 A 75 VDC, 100 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 270 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 200A 741Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 200 A 75 VDC, 100 VDC 3 kA at 100 VDC, 10 kA at 75 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 240 uOhms
Eaton Electronics Surface Mount Fuses 1210HC series brick fuse 80A 1 368Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

1210HC Brick Fuses Fast Blow 80 A 100 VDC, 125 VDC 3 kA at 125 VDC, 6 kA at 100 VDC - 40 C + 105 C Reel, Cut Tape, MouseReel 580 uOhms
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 100A 1 034Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 100 A 72 VDC 1000 A at 72 VDC, Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 40A 1 345Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 40 A 72 VDC 1000 A at 72 VDC, 1000 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 50A 1 084Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 50 A 72 VDC 1000 A at 72 VDC, 1000 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 2822 SMD high current fuse, 80A 834Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2822H Surface Mount Fuses Medium / Normal Blow 80 A 72 VDC 1000 A at 72 VDC, 500 A at 80 VDC Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 100A 125V FAST ACTING 3 131Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1245HC Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A at 125 VAC, 1000 A at 72 VDC 4818 (1245 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 290 uOhms


Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 7.5A 331Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 7.5 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 13.5 mOhms
Eaton Electronics Surface Mount Fuses 50mA 250V FA 3x8.4mm CERAMIC 311Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

C308F Ceramic Fuses Fast Blow 50 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.4 Ohms