Eaton Surface Mount Fuses

Rezultatai: 402
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4 709Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2A Time Delay Brick 2 158Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 68 mOhms
Eaton Electronics Surface Mount Fuses 1206, 8A CHIP FUSE 1 766Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 100 A 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 7 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 5 395Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1145HV HV FUSE, 1-6A 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 40mA, TR500 317Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500
C308F Ceramic Fuses Fast Blow 40 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 14.2 Ohms
Eaton Electronics Surface Mount Fuses 1206, 15A CHIP FUSE 1 160Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 3 mOhms
Eaton Electronics Surface Mount Fuses 500mA 63V High I2t chip fuses 2 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Medium / Normal Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 980 mOhms
Eaton Electronics Surface Mount Fuses 1145HVA HV FUSE, 1-25A 950Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 1.25 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 160 mOhms
Eaton Electronics Surface Mount Fuses 1145HVA HV FUSE, 1-6A 2 986Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1145HVA Surface Mount Fuses Fast Blow 1.6 A 350 VAC 350 VDC, 500 VDC 100 A at 500 VDC, 1500 A at 350 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 100 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 4A 908Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 4 A 350 VAC 500 VDC 100 A at 100 VDC, 100 A at 500 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 31 mOhms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 160mA, TR1000 770Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 160 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 2.05 Ohms
Eaton Electronics Surface Mount Fuses 3x8.4FA, Ceramic fuse, 80mA, TR1000 789Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

C308F Ceramic Fuses Fast Blow 80 mA 250 VAC 250 VDC 4 kA 3 mm x 8.4 mm - 55 C + 125 C Reel, Cut Tape 5.1 Ohms
Eaton Electronics Surface Mount Fuses 4A TR Chip Fuse 5 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

CC06H Surface Mount Fuses Fast Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel 18 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 6A 616Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A - 40 C + 125 C Reel, Cut Tape, MouseReel 16.3 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 4 227Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 1 793Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 165 mOhms
Eaton Electronics Surface Mount Fuses 0603 63V ROHS CHIP FUSE Commercial 1.25A 8 961Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0603HV Surface Mount Fuses Fast Blow 1.25 A 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 132 mOhms
Eaton Electronics Surface Mount Fuses 1145HV HV FUSE, 5A 2 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1145HV Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 3216LV CHIP FUSE 2 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

3216LV Surface Mount Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 Ohms
Eaton Electronics Surface Mount Fuses 1206, 7A CHIP FUSE 1 546Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

CC12H Surface Mount Fuses Time Delay / Slow Blow 7 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 11.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 30 A, 5.4 x 3.2 mm 4 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 30 A 62 VDC 80 A at 62 VDC 2112 (5432 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 2.5 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 1-25A 826Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

1350HV Surface Mount Fuses Fast Blow 1.25 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 192 mOhms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 1.5A Time Delay Brick 2 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500
1025TD Surface Mount Fuses Time Delay / Slow Blow 1.5 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 102.5 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 587Prieinamumas
5 000Tikėtina 2026-05-12
Min.: 1
Daugkart.: 1
Reel: 5 000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms