Bourns Surface Mount Fuses

Rezultatai: 543
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 0603 Time-Lag Sputtering 0.63A 5 588Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 0603 Time-Lag Sputtering 6A 13 469Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 6 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5 361Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 5 008Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bourns Surface Mount Fuses .375A 32V FAST ACTING 29 830Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 375 mA 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 240 mOhms
Bourns Surface Mount Fuses 4.5A 35V TIME DELAY 2 400Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4.5 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 27 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.5A 3 857Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 346.2 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 5A 3 325Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 11.2 mOhms
Bourns Surface Mount Fuses 60Vdc 30A High-Current 1 984Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

SF-2923HC-C Surface Mount Ceramic Fuses Medium / Normal Blow 30 A 60 VDC 300 A at 60 VDC 2923 (7358 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 mOhms
Bourns Surface Mount Fuses 5A 35V FAST ACTING 16 326Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 12 425Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 5A 65V FAST ACTING 3 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206F-M Surface Mount Fuses Fast Blow 5 A 65 VDC 60 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 25A 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 65 VDC 50 A at 65 VAC, 50 A at 65 VDC, 300 A at 24 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.5A 6 237Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 476 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5 394Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 2A 3 046Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 56.7 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 6 317Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 41.8 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 4 501Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 15 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 12 056Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse 4 312Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 35 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 59 mOhms
Bourns Surface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power 2 499Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.9 mOhms
Bourns Surface Mount Fuses .25A 32V FAST ACTING 10 126Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 250 mA 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 330 mOhms
Bourns Surface Mount Fuses 1A 35V FAST ACTING 7 484Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 1 A 35 VDC 35 A at 35 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 73 mOhms