Bourns Surface Mount Fuses

Rezultatai: 543
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 4A Auto 6 825Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 25 mOhms
Bourns Surface Mount Fuses 20A Single blow fuse 1206 SinglFuse 10 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 20 A 35 VDC 150 A at 35 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Bourns Surface Mount Fuses 1A Slow Blow 1206 SinglFuse 5 787Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
Bourns Surface Mount Fuses 1.6A Slow Blow 1206 SinglFuse 5 813Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 125 VAC 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 7 083Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 64.7 mOhms
Bourns Surface Mount Fuses 7A 24V TIME DELAY 14 890Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 7 A 24 VDC 60 A at 24 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 9 419Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 1.5 A 250 VAC 125 VDC 100 A at 250 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 3A 9 354Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 36 mOhms
Bourns Surface Mount Fuses 8A 125V FAST ACTING 7 630Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.6 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 4A 10 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 15 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15 757Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 3.5A Auto 6 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A at 35 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 12 555Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 6A Slow Blow 1206 SinglFuse 17 428Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Bourns Surface Mount Fuses 5A 32V SLOW BLOW 8 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses 3A 125V FAST ACTING 8 944Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 24.9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Wire 3.5A Auto 9 563Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 3.5 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 21 mOhms
Bourns Surface Mount Fuses 0.75A 250V SinglFuse Time Lag & Low Power 3 506Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 260 mOhms
Bourns Surface Mount Fuses .8A 32V TIME DELAY 21 415Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 143 mOhms
Bourns Surface Mount Fuses 0.315A Fast Acting 0402 Singlfuse 7 070Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SF-0402F Surface Mount Fuses Fast Blow 315 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 690 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 19 774Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

SF-0402FP Surface Mount Fuses Fast Blow 500 mA 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 380 mOhms
Bourns Surface Mount Fuses .5A 63V FAST ACTING 5 723Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-1206FP Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 527.5 mOhms
Bourns Surface Mount Fuses 0.7A Slow Blow 0603 Singlfuse 4 056Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603S Surface Mount Fuses Time Delay / Slow Blow 700 mA 35 VAC 32 VDC 50 A at 35 VAC, 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 148 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5 584Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 0603 Time-Lag Sputtering 0.63A 5 588Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

SF-0603SP Surface Mount Fuses Time Delay / Slow Blow 630 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 200 mOhms