Bourns Surface Mount Fuses

Rezultatai: 543
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas Atsparumas
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A at 65 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 1206 High-Inrush Multilayer 1.5A Auto 19 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 165 mOhms
Bourns Surface Mount Fuses 10A Single blow fuse 1206 SinglFuse 13 925Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 10 A 35 VDC 150 A at 35 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 5.5 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 1206 SinglFuse 6 471Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 15A 32V TIME DELAY 8 031Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 15 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 1.6A 110V TIME DELAY 9 854Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 1.6 A 110 VDC 50 A at 110 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 43 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 14 141Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 10 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 33.8 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17 643Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 0.375A 2 706Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 732 mOhms
Bourns Surface Mount Fuses 1.5A 250V FAST ACTING 9 985Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FPA-W Surface Mount Fuses Fast Blow 1.5 A 250 VDC 100 A at 250 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 1A 250V SinglFuse Time Lag & Low Power 1 782Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
Bourns Surface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse 13 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 1.25 A 35 VAC 65 VDC 35 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 48 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 15A Slow Blow 1206 SinglFuse 10 386Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 15 A 125 VAC 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.5 mOhms
Bourns Surface Mount Fuses 2A Slow Blow 1206 SinglFuse 9 817Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bourns Surface Mount Fuses 15A 65V FAST ACTING 10 504Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FA-W Surface Mount Fuses Fast Blow 15 A 65 VDC 50 A at 65 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 3.7 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 3.5A 10 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 29 mOhms
Bourns Surface Mount Fuses 4A 125V FAST ACTING 8 587Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410FP-W Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.2 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 0.75A 8 207Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 166.6 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1A 6 867Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 107.9 mOhms
Bourns Surface Mount Fuses .5A 32V FAST ACTING 15 757Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

SF-0603FP-M Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1 Ohms
Bourns Surface Mount Fuses 0603 Slow-Blow Multilayer 3.5A Auto 6 020Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A at 35 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 12A Slow Blow 1206 SinglFuse 12 555Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 12 A 125 VAC 65 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 4.1 mOhms
Bourns Surface Mount Fuses 6A Slow Blow 1206 SinglFuse 17 428Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms