Bel Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 7 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 8 979Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 375 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 420 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 10A Silver Plating Tape and Reel (5000 pcs.) 4 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 5A, 500Vdc 1 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 500 VDC 100 A at 500 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 7.5A, 400Vdc 1 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 7.5 A 350 VAC 400 VDC 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 13.5 mOhms
Bel Fuse Surface Mount Fuses Fuse 105 859Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 250 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 770 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 2A Silver Plating Tape and Reel (5000 pcs.) 2 439Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 3A Silver Plating Tape and Reel (5000 pcs.) 3 621Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 12A Silver Plating Tape and Reel (5000 pcs.) 1 593Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 12 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 1A, 600Vdc 351Prieinamumas
1 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 252 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 2A, 600Vdc 457Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 93 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 2.5A, 600Vdc 460Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 600 VDC 100 A at 600 VDC, 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 51 mOhms
Bel Fuse Surface Mount Fuses SMD Fuse. Fast Acting, 6A, 400Vdc 544Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACJ Surface Mount Ceramic Fuses Fast Blow 6 A 350 VAC 400 VDC 200 A at 400 VDC, 100 A at 350 VAC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape 16.3 mOhms
Bel Fuse Surface Mount Fuses 3929 Surface Mt Fuse 30A 3 933Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 30 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bel Fuse Surface Mount Fuses 3930 Surface Mt Fuse 40A 8 780Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 40 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.5 mOhms
Bel Fuse Surface Mount Fuses 10A 250VAC 72 VCD 7 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 72 VDC 100 A at 250 VAC, 130 A at 72 VDC 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 15A 250VAC 72 VCD 5 406Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 15 A 250 VAC 72 VDC 100 A at 250 VAC, 130 A at 72 VDC 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.6 mOhms
Bel Fuse Surface Mount Fuses 20A 250VAC 72 VCD 10 599Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 250 VAC 72 VDC 100 A at 250 VAC, 130 A at 72 VDC 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 mOhms
Bel Fuse Surface Mount Fuses 25A 250VAC 72 VCD 3 981Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 25 A 250 VAC 72 VDC 100 A at 250 VAC, 130 A at 72 VDC 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.9 mOhms
Bel Fuse Surface Mount Fuses 30A 250VAC 72 VCD 8 161Prieinamumas
6 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 2 000

0678L Surface Mount Ceramic Fuses Time Delay / Slow Blow 30 A 250 VAC 72 VDC 100 A at 250 VAC, 130 A at 72 VDC 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 12 322Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 13 202Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 22 mOhms
Bel Fuse Surface Mount Fuses 15A 350 VAC 72 VCD 28 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 15 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 250mA, 125 VAC / VDC 10 724Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Bel Fuse Surface Mount Fuses 500mA, 125 VAC / VDC 10 566Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms