KYOCERA AVX Surface Mount Fuses

Rezultatai: 87
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
KYOCERA AVX Surface Mount Fuses .125A 1.6mohm White Thin Film Fuses 0201 847Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 125 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 4 387Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 150 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 4 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Accu-Guard Surface Mount Fuses Fast Blow 200 mA - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 0402 0.25amp 0.65ohm SMD 47 645Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 250 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 650 mOhms
KYOCERA AVX Surface Mount Fuses 0402 0.50amp 0.25ohm SMD 9 866Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 250 mOhms
KYOCERA AVX Surface Mount Fuses 0402 1amp 0.13ohm SM D 25 082Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0402 62.5mA fuse 7 528Prieinamumas
4 000Tikėtina 2026-05-13
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 60 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.5 Ohms
KYOCERA AVX Surface Mount Fuses 0402 75mA fuse 6 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 70 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0402 125mA fuse 6 590Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 0603 0.375amp 0.45oh m SMD 23 025Prieinamumas
21 000Tikėtina 2026-06-15
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 375 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 450 mOhms
KYOCERA AVX Surface Mount Fuses 0603 0.75amp 0.20ohm SMD 28 099Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 750 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1amp 0.13ohm SM D 10 680Prieinamumas
66 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 130 mOhms
KYOCERA AVX Surface Mount Fuses 0603 1.75amp 0.05ohm SMD 7 238Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1.75 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 0603 2.5amp 0.035ohm SMD 43 097Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
KYOCERA AVX Surface Mount Fuses 0603 3amp 0.03ohm SM D 21 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
KYOCERA AVX Surface Mount Fuses 0603 50mA fuse 19 547Prieinamumas
58 800Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 50 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 Ohms
KYOCERA AVX Surface Mount Fuses 75mA fuse 14 601Prieinamumas
27 000Tikėtina 2026-06-02
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 75 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 100mA fuse 12 017Prieinamumas
42 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 100 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.4 Ohms
KYOCERA AVX Surface Mount Fuses 0603 125mA fuse 21 023Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 125 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 Ohms
KYOCERA AVX Surface Mount Fuses 150 mA fuse 7 883Prieinamumas
15 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 150 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2 Ohms
KYOCERA AVX Surface Mount Fuses 0603 200mA fuse 4 292Prieinamumas
6 000Tikėtina 2026-06-09
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
KYOCERA AVX Surface Mount Fuses 1A SMD 3 574Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 220 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.5AMPS SMD 4 270Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
KYOCERA AVX Surface Mount Fuses Accu-Guard II Fuse F ast Speed 3 536Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3AMPS SMD 6 473Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms