Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VDC 7 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 2 147Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 6.3A 350 VAC 72 VCD 6 370Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 6.3 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 3 179Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 10A 350 VAC 72 VCD 7 164Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 10 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.4 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 7 127Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.4 mOhms
Bel Fuse Surface Mount Fuses 15A 350 VAC 72 VCD 4 862Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 15 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 250mA, 125 VAC / VDC 3 565Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 610 mOhms
Bel Fuse Surface Mount Fuses 500mA, 125 VAC / VDC 5 270Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms
Bel Fuse Surface Mount Fuses 630mA, 125 VAC / VDC 4 281Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 630 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 750mA, 125 VAC / VDC 3 836Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 750mA, 125 VAC / VDC 8 579Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 1 A, 125 VAC / VDC 6 273Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 1.5 A, 125 VAC / VDC 3 510Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 1.5 A, 125 VAC / VDC 3 495Prieinamumas
5 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 2 A, 125 VAC / VDC 1 040Prieinamumas
5 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 2 A, 125 VAC / VDC 2 266Prieinamumas
10 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 4 A, 125 VAC / VDC 6 055Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 6.3 A, 125 VAC / VDC 1 219Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 6.3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 11 mOhms
Bel Fuse Surface Mount Fuses 7 A, 125 VAC / VDC 1 862Prieinamumas
5 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 7 A, 125 VAC / VDC 4 820Prieinamumas
5 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 10 mOhms
Bel Fuse Surface Mount Fuses 8 A, 125 VAC / VDC 3 467Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.9 mOhms
Bel Fuse Surface Mount Fuses 8 A, 125 VAC / VDC 6 507Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 8.9 mOhms
Bel Fuse Surface Mount Fuses 10 A, 125 VAC / VDC 5 948Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 6.6 mOhms
Bel Fuse Surface Mount Fuses 12 A, 125 VAC / VDC 281Prieinamumas
8 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms