Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A 59 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 750mA 10 705Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 780 mOhms
Bel Fuse Surface Mount Fuses 13 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 1.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73 mOhms
Bel Fuse Surface Mount Fuses Fuse 16 756Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19 mOhms
Bel Fuse Surface Mount Fuses 18 867Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C2Q Surface Mount Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 3931 Surface Mt Fuse 500mA 1 589Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678D Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 660 mOhms
Bel Fuse Surface Mount Fuses 3934 Surface Mt Fuse 1A 292Prieinamumas
2 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 2 000

0678D Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 210 mOhms
Bel Fuse Surface Mount Fuses 3912 Surface Mt Fuse 500mA 2 969Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000
0678H Surface Mount Fuses Fast Blow 500 mA 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 660 mOhms
Bel Fuse Surface Mount Fuses 3916 Surface Mt Fuse 1.25A 2 054Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 100 mOhms
Bel Fuse Surface Mount Fuses 3922 Surface Mt Fuse 5A 1 480Prieinamumas
2 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 16 mOhms
Bel Fuse Surface Mount Fuses 3923 Surface Mt Fuse 6.3A 1 273Prieinamumas
2 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 6.3 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 13 mOhms
Bel Fuse Surface Mount Fuses 3925 Surface Mt Fuse 10A 1 742Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 10 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bel Fuse Surface Mount Fuses 3926 Surface Mt Fuse 15A 1 526Prieinamumas
2 000Tikėtina 2026-04-23
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 15 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 4.1 mOhms
Bel Fuse Surface Mount Fuses 3928 Surface Mt Fuse 25A 1 424Prieinamumas
2 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 25 A 250 VAC 125 VDC 100 A, 1 kA 3912 - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 mOhms
Bel Fuse Surface Mount Fuses 250mA 350 VAC 72 VCD 5 628Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 250 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 530 mOhms
Bel Fuse Surface Mount Fuses 500mA 350 VAC 72 VCD 1 397Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 240 mOhms
Bel Fuse Surface Mount Fuses 500mA 350 VAC 72 VCD 12Prieinamumas
10 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 500 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1A 350 VAC 72 VCD 7 107Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 90 mOhms
Bel Fuse Surface Mount Fuses 1.5A 350 VAC 72 VCD 3 775Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 58 mOhms
Bel Fuse Surface Mount Fuses 2A 350 VAC 72 VCD 2 593Prieinamumas
5 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 41 mOhms
Bel Fuse Surface Mount Fuses 2A 350 VAC 72 VCD 3 914Prieinamumas
10 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 3A 350 VAC 72 VCD 204Prieinamumas
5 000Tikėtina 2026-03-19
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 3 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 4 041Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 4A 350 VAC 72 VCD 5 334Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 4 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bel Fuse Surface Mount Fuses 5A 350 VAC 72 VCD 2 651Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 60 VDC 50 A at 350 VAC, 150 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms