Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 5A 14 082Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 500mA 13 815Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 500 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 870 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 6A 31 802Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 6 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 7A 14 076Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 11 937Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 10A 31 775Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.9 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 14 548Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 15A 16 687Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 25A 20 369Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 30A 24 088Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1H Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A 10 941Prieinamumas
15 000Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A 13 365Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 250mA 9 678Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 3A 28 999Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 4A 23 316Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing500mA 27 679Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 7A 13 472Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 750mA 15 301Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1A 24 461Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.5A 53 357Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2A 28 656Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2.5A 15 953Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3A 20 667Prieinamumas
25 000Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3.5A 30 885Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 4A 21 644Prieinamumas
25 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms