Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 2.5 A 10 283Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 2.5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape 88 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 4A 5 018Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 4 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 5A 7 139Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 27 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 6A 8 520Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 6 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 7A 5 895Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 7 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 10A 14 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 10 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape 5.7 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 15A 6 289Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 15 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.4 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 40A 5 784Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 40 A 32 VDC 200 A 1206 - 55 C + 125 C Reel, Cut Tape 1.05 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Slow Blow 1206 size, 8A 8 533Prieinamumas
10 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1
Reel: 5 000

C1T Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 0.5A, 0603 Size 12 077Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 500 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 0.75A, 0603 Size 10 910Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 750 mA 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 225 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 2A, 0603 Size 13 929Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 2 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 60 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 2.5A, 0603 Size 11 002Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 2.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses Fuse, Surface Mount 5A, 0603 Size 13 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0686F Surface Mount Ceramic Fuses Fast Blow 5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 - 55 C + 125 C Reel, Cut Tape, MouseReel 13.5 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 4A 6 652Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 18 Ohms
Bel Fuse Surface Mount Fuses High Voltage SMD Fuse 1000VDC 5x5x32mm physical size Fast Acting 3A 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACF High Voltage SMD Fuses Time Delay / Slow Blow 3 A 1 kVDC 10 kA at 10 kV, 3 A 5 mm x 5 mm x 32 mm - 40 C + 105 C Reel, Cut Tape 90 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 1A 857Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 1 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 180 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 2A 959Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 70 mOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 60A 927Prieinamumas
22 000Tikėtina 2026-04-16
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 60 A 125 VAC 72 VDC 500 A at 125 VAC, 1000 A at 72 VDC 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 600 uOhms
Bel Fuse Surface Mount Fuses 4818 SMT Brick Fuse Fast Acting, High Current 100A 626Prieinamumas
1 000Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACH Surface Mount Ceramic Fuses Fast Blow 100 A 125 VAC 72 VDC 500 A at 125 VAC, 1000 A at 72 VDC 4818 (1245 metric) - 40 C + 125 C Reel, Cut Tape 290 uOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 1A 34 083Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 1 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2A 15 155Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 2 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 250mA 22 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 250 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.3 Ohms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 3A 17 735Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 3 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 39 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 4A 15 457Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

C1F Surface Mount Ceramic Fuses Fast Blow 4 A 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 26 mOhms