Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 1.25A 350 VAC 72 VCD 562Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 3937 Surface Mt Fuse 2A 929Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678D Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 886Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses 3917 Surface Mt Fuse 1.6A 258Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 80 mOhms
Bel Fuse Surface Mount Fuses 3920 Surface Mt Fuse 3.15A 1 900Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 3.15 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 579Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 3918 Surface Mt Fuse 2A 1 571Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 2 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 2 037Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2 739Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 2 653Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 4A Tape and Reel (10000 pcs.) 4 383Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

0ABA Surface Mount Ceramic Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 11 mOhms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1.5A 3 446Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 150 Ohms
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 7A 2 727Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 9.5 Ohms
Bel Fuse Surface Mount Fuses 750mA 350 VAC 72 VCD 5 368Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 750 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 2.5A 350 VAC 72 VCD 4 800Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 5 531Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 5A 1 224Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 17 mOhms
Bel Fuse Surface Mount Fuses 630mA 350 VAC 72 VCD 4 847Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679H Surface Mount Ceramic Fuses Fast Blow 630 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 170 mOhms
Bel Fuse Surface Mount Fuses 1.25 A,125 VAC / VDC 5 037Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 1.25 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 72 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 630mA 5 007Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 630 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 410 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 3.5A 4 204Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 3.5 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 51 mOhms
Bel Fuse Surface Mount Fuses SMD fuse 500VDC 350VAC 1.6A 1 600Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACG Surface Mount Ceramic Fuses Medium / Normal Blow 1.6 A 350 VAC 500 VDC 100 A at 350 VAC, 100 A at 500 VDC, 1500 A at 350 VDC 11 mm x 5 mm - 40 C + 125 C Reel, Cut Tape 90 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A 2 851Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 8 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses SMD 2410 Fuse Slow Blow 20A 2 358Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0ACA Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.3 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 7 835Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms