Bel Fuse Surface Mount Fuses

Rezultatai: 534
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Saugiklis type Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Pertraukimo Reitingas Saugiklio dydis / grupė Minimali darbinė temperatūra Didžiausia darbinė temperatūra Pakavimas Atsparumas
Bel Fuse Surface Mount Fuses 12 A, 125 VAC / VDC 4 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 15 A, 125 VAC / VDC 5 089Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3.8 mOhms
Bel Fuse Surface Mount Fuses 20 A, 125 VAC / VDC 548Prieinamumas
7 000Tikėtina 2026-05-07
Min.: 1
Daugkart.: 1
Reel: 1 000

0679L Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bel Fuse Surface Mount Fuses 20 A, 125 VAC / VDC 3 558Prieinamumas
10 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 5 000

0679L Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 7A Silver Plating Tape and Reel (5000 pcs.) 405Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A - 55 C + 125 C Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 375mA 274Prieinamumas
3 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 375 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 750mA 4 304Prieinamumas
10 000Tikėtina 2026-04-23
Min.: 1
Daugkart.: 1
Reel: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 330 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 1A 2 451Prieinamumas
5 000Tikėtina 2026-05-21
Min.: 1
Daugkart.: 1
Reel: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 175 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 1.5A 2 463Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 1.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape, MouseReel
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2A 259Prieinamumas
30 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 3 004Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 48 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 4A 2 809Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape 26 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 6.3A 2 195Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 6.3 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 7A 613Prieinamumas
4 000Tikėtina 2026-04-02
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 125 VAC 125 VDC 50 A, 100 A 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 8A 2 978Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 8 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 10A 1 945Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 50 VAC 75 VDC 100 A, 500 A 2410 - 55 C + 125 C Reel, Cut Tape 8.4 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 90Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

0680L Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 3.15A 713Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.15 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 28 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 4A 449Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 23 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 20A 965Prieinamumas
1 500Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 350 VAC 125 VDC 2 kA - 55 C + 125 C Reel, Cut Tape, MouseReel 250 uOhms
Bel Fuse Surface Mount Fuses 40A 4818 436Prieinamumas
1 500Tikėtina 2026-03-26
Min.: 1
Daugkart.: 1
Reel: 1 500

0684L Surface Mount Ceramic Fuses Fast Blow 40 A 350 VAC 125 VDC 250 A at 350 VAC, 1 kA at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape, MouseReel 1.6 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 2A 4 270Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 2 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape 131 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A 2 726Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 8 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 12A 2 452Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 12 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 4.6 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 20A 1 989Prieinamumas
4 400Pagal užsakymą
Min.: 1
Daugkart.: 1
Reel: 5 000

0685P Surface Mount Ceramic Fuses Fast Blow 20 A 50 VDC 150 A 1206 - 55 C + 125 C Reel, Cut Tape 2.2 mOhms