SMD/SMT Resettable Fuses - PPTC

Rezultatai: 1 176
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Pakuotė / Korpusas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Kvalifikacija Pakavimas
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3 059Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8 841Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12 736Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7 462Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 54 447Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 6 016Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8 593Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8 928Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 8 156Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18 721Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC +12 VOLT ELECTRONIC FUSE 31 158Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

NIS5420 PCB Mount SMD/SMT 18 VDC 4.6 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8 441Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7 626Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 300MA-HD 10A MAX 58 253Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 6 000

MF-SMDF SMD/SMT SMD/SMT 300 mA 60 VDC 800 mA 20 A 2.15 Ohms 2018 (5045 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 9 412Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 12V 100A Imax 53 194Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

miniSMD SMD/SMT SMD/SMT 1.5 A 12 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6 161Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0603 High Temp SMD Polymer PTC 0.16A/12V 22 598Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

PCB Mount SMD/SMT 160 mA 12 VDC 800 mA 40 A 6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 20 754Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 160MA-HD 40A MAX 10 393Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-PSHT SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V 2 929Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 33 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V 2 934Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 24 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE 36 404Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 500

1812L PCB Mount SMD/SMT 1.1 A 16 VDC 1.95 A 100 A 180 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 4 870Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD 2 171Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
0805L SMD/SMT SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape