Through Hole Resettable Fuses - PPTC

Rezultatai: 37
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Pakavimas
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 814Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 9.4mm PPTC 780Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 650 mA 60 V 1.3 A 40 A 40 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 947Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8 517Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP 474Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 11 A 16 V 22 A 100 A 8.3 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP 437Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 12 A 16 V 24 A 100 A 7.7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 478Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 13 A 16 V 26 A 100 A 7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1 510Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 4 A 16 V 8 A 100 A 44 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP 422Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 7 A 16 V 14 A 100 A 19 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 465Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 7.5 A 16 V 15 A 100 A 16.8 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP 454Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 8 A 16 V 16 A 100 A 14.5 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP 492Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 9 A 16 V 18 A 100 A 9.8 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 3.5A 16V RADIAL LEADED HI-TEMP 268Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 3.5 A 16 V 7 A 100 A 50 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP 422Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 4.5 A 16 V 9 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.5A 16V RADIAL LEADED HI-TEMP 452Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 5.5 A 16 V 11 A 100 A 32 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 6.0A 16V RADIAL LEADED HI-TEMP 146Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 6 A 16 V 12 A 100 A 25.2 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP 434Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHS Through Hole Radial 6.5 A 16 V 13 A 100 A 22.5 mOhms - 40 C + 125 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 6mm PPTC 3 497Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 50 mA 60 V 100 mA 40 A 250 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 6mm PPTC 366Prieinamumas
3 000Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 100 mA 60 V 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 876Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 170 mA 60 V 340 mA 40 A 5.8 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 739Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 250 mA 60 V 500 mA 40 A 90 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 2 810Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 300 mA 60 V 600 mA 40 A 80 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 1 167Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 400 mA 60 V 800 mA 40 A 80 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC,Disc 7.5mm, 60V 0.5A 1 055Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 500 mA 60 V 1 A 40 A 850 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 10.2mm PPTC 468Prieinamumas
Min.: 1
Daugkart.: 1

BK60 Through Hole Radial 750 mA 60 V 1.5 A 40 A 7.5 Ohms - 40 C + 85 C 5.1 mm Bulk