Bourns MF-RHT Serija Resettable Fuses - PPTC

Rezultatai: 111
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Montavimo stilius Terminacijos Stilius Laikymo srovė Didžiausia įtampa Eigos srovė Srovės stipris, maks. Atsparumas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Atstumas tarp Laidų Kvalifikacija Pakavimas
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 614Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8 824Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

MF-RHT PCB Mount Radial 10 A 16 VDC 18.5 A 100 A 15 mOhms - 40 C + 125 C 10.2 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 2 505Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 13 A 16 VDC 24 A 100 A 10 mOhms - 40 C + 125 C 10.2 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 9 507Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP 12 858Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 4.5 A 16 VDC 7.8 A 100 A 54 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 30V .5A-HD 40A MAX 2 096Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 500 mA 30 VDC 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP 298Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 1 A 30 V 180 mOhms - 40 C + 125 C AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP 1 203Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 1 A 30 V 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 3 905Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 2 027Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 2.0A 32V RADIAL LEADED HI-TEMP 2 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

MF-RHT PCB Mount Radial 2 A 32 VDC 3.8 A 50 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1 255Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP 4 856Prieinamumas
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC PTC 3.0A 16V RADIAL LEADED HI-TEMP 2 231Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 3 A 16 VDC 6 A 100 A 79 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 1 094Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

MF-RHT PCB Mount Radial 5 A 16 VDC 9 A 100 A 45 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP
8 800Tikėtina 2026-03-18
Min.: 1
Daugkart.: 1

MF-RHT PCB Mount Radial 7.5 A 16 VDC 13.1 A 100 A 22 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 30V .5A-HD 40A MAX Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 14 000
Daugkart.: 3 500

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 480 mOhms - 40 C + 125 C 5.1 mm AEC-Q200 Bulk
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 14 000
Daugkart.: 3 500

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 12 000
Daugkart.: 3 000
Reel: 3 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 16 000
Daugkart.: 4 000
Reel: 4 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 480 mOhms - 40 C + 125 C AEC-Q200 Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.5A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 16 000
Daugkart.: 4 000
Reel: 4 000

MF-RHT PCB Mount Radial 500 mA 30 V 920 mA 40 A 1.1 Ohms - 40 C + 125 C 5.1 mm Ammo Pack
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 14 000
Daugkart.: 3 500

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 12 000
Daugkart.: 3 000
Reel: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm Reel
Bourns Resettable Fuses - PPTC PTC 0.7A 30V RADIAL LEADED HI-TEMP Ne Sandėlyje Esančių Prekių Pristatymo Laikas 4 Savaičių
Min.: 16 000
Daugkart.: 4 000
Reel: 4 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Ammo Pack