BK/GMC-V-5A

Eaton Electronics
504-GMC-V-5A
BK/GMC-V-5A

Gam.:

Aprašymas:
Cilindriniai saugikliai 5A 125VAC TD GMC Series Axial

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
7,50 € 7,50 €
6,25 € 31,25 €
5,78 € 57,80 €
4,82 € 241,00 €
3,41 € 341,00 €
3,32 € 8 300,00 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Eaton
Gaminio kategorija: Cilindriniai saugikliai
RoHS: N
GMC
Glass Fuses
5 A
Medium / Normal Blow
5 mm x 20 mm
125 VAC
10 kA
Board Mount
Axial
Bulk
14 mOhms
Korpuso Stilius: Cylindrical Leaded
Prekės Ženklas: Eaton Electronics
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Skersmuo: 5.54 mm
Rodiklio stilius: Without Indicator
Ilgis: 21.1 mm
Gaminio tipas: North American Ferrule Fuse
Gamyklinės pakuotės kiekis: 100
Subkategorija: Fuses
Dalies Nr., kitokios klasifikacijos numeriai: GMC-V-5A BK-GMC-V-5A
Vieneto Svoris: 750 mg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.